Reference Only

2989255

Obsolete
Fiber Optic Cable Assemblies FL MM PATCH 2.0 LC-LC

Manufacturer:

Mfr Part:
2989255

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End ALC
Connector End BLC
Cable TypeBreakout
Fiber Diameter50 um, 125 um
Cable Length2 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorOrange
Jacket MaterialFRNC
Cable Diameter5.7 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameFACTORYLINE
Part # AliasesFL_MM_PATCH_2,0_LC-LC FLMMPATCH20LCLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?