Reference Only

2989242

Obsolete
Fiber Optic Cable Assemblies FL SM PATCH 1.0 LC-ST

Manufacturer:

Mfr Part:
2989242

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationIndoor
Connector End ALC Duplex
Connector End BB-FOC (ST)
Cable TypeBreakout
Fiber Diameter9/125
Cable Length1 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorYellow
Jacket MaterialFRNC
Cable Diameter5.7 mm
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameFACTORYLINE
Part # AliasesFL_SM_PATCH_1,0_LC-ST FLSMPATCH10LCST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?