Reference Only
2987930
Industrial Relays Plug-in, 1 PDT LED 230 V AC.
Datasheet
2987930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Plug In | |
| Product | Industrial Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Termination | Quick Connect | |
| Coil Voltage | 230 VAC | |
| Coil Current | 3.5 mA | |
| Switching Voltage | 30 VAC, 36 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-MR | |
| Length | 25 mm | |
| Width | 12.7 mm | |
| Height | 29 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Part # Aliases | REL-MR-230AC/21HC_AU/MS RELMR230AC21HCAUMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.27 | $92.70 |
Need more?