Reference Only

2986232

Obsolete
Safety Controllers PSR-SPP-24DC/TS/S

Manufacturer:

Mfr Part:
2986232

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Controllers
Mounting StyleDIN Rail Mount
IP RatingIP20
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeSafety Controllers
SubcategoryControllers
Part # AliasesPSR-SPP-_24DC/TS/S PSRSPP24DCTSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?