Reference Only
2986038
Obsolete
I/O Controllers PSR-SCP- 24DC/TS/ SDI8/SDIO4
Datasheet
2986038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Controllers | |
| Type | Extension Module | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | PSR-SCP-_24DC/TS/SDI8/SDIO4 PSRSCP24DCTSSDI8SDIO4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?