Reference Only
2985314
Obsolete
I/O Controllers ILC 390 PN 2TX-IB
Datasheet
2985314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Controllers | |
| Series | ILC | |
| Compliance | C-UR-US | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | I/O Controllers | |
| Subcategory | Controllers | |
| Tradename | INLINE | |
| Part # Aliases | ILC_390_PN_2TX-IB ILC390PN2TXIB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.3 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?