Reference Only

2982715

Obsolete
Solid State Relays - SSRs PLC-OSP-24DC/ 24DC/10/R

Manufacturer:

Mfr Part:
2982715

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating10 A
Load Voltage Rating5 VDC to 33 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range24 VDC
Input Current3 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
SeriesPLC-OSP
Length86 mm
Width6.2 mm
Height80 mm
Termination StyleWire Clamp
Product TypeSSR - Solid State Relays
Relay TypePLC Solid State
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OSP-_24DC/_24DC/_10/R PLCOSP24DC24DC10R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?