Reference Only

2982566

Obsolete
Solid State Relays - SSRs PLC-OSP-110DC/110DC/ 3RW

Manufacturer:

Mfr Part:
2982566

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating12 VDC to 140 VDC
Output TypeTriac
Control Voltage Range110 VDC
Input Current5.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
SeriesPLC
Length80 mm
Width6.2 mm
Height80 mm
Termination StyleQuick Connect
Input to Output Isolation MethodOptically Coupled Circuit
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays
Part # AliasesPLC-OSP-110DC/110DC/__3RW PLCOSP110DC110DC3RW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?