Reference Only

2982511

Obsolete
Solid State Relays - SSRs PLC-OSP- 24DC/ 110DC/3RW

Manufacturer:

Mfr Part:
2982511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleSocket Mount
Load Current Rating3 A
Load Voltage Rating12 VDC to 140 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range24 VDC
Input Current12 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
SeriesPLC-OSP
Width6.2 mm
Height80 mm
Termination StylePlug Pin
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OSP-_24DC/110DC/__3RW PLCOSP24DC110DC3RW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?