Reference Only
2981949
Safety Relays PSR-SPP- 24DC/SIM4.
Datasheet
2981949 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| IP Rating | IP20 | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Width | 22.5 mm | |
| Part # Aliases | PSR-SPP-_24DC/SIM4 PSRSPP24DCSIM4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.06 | $181.06 |
Need more?