Reference Only

2981253

Obsolete
Safety Relays PSR-SPP-24DC/ESD/ 5X1/1X2/T4

Manufacturer:

Mfr Part:
2981253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
IP RatingIP20
Product TypeSafety Relays
SubcategoryRelays
Width45 mm
Part # AliasesPSR-SPP-_24DC/ESD/5X1/1X2/_T_4 PSRSPP24DCESD5X11X2T4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?