Reference Only

2980490

Industrial Relays PLC-RSC-230UC/21/ SO46.

Manufacturer:

Mfr Part:
2980490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating50 mA
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage125 VDC
Coil Current8.8 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Tin
IP RatingIP20
Length94 mm
Width6.2 mm
Height80 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Hexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.61$546.10
Need more?