Reference Only
2980364
Obsolete
Relay Sockets & Hardware PLC-BSP-12OUC/1/ SEN/SO46
Datasheet
2980364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Series | PLC-BSP | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | REL-MR, OPT | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-BSP-120UC/_1/SEN/SO46 PLCBSP120UC1SENSO46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?