Reference Only
2980063
Solid State Relays - SSRs PLCOSC-125DC/230AC/1.
Datasheet
2980063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 750 mA | |
| Load Voltage Rating | 24 VAC to 253 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | MOSFET | |
| Control Voltage Range | 125 VDC | |
| Input Current | 3.5 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PLC-OSC | |
| Length | 80 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Termination Style | Wire Clamp | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Solid State | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-OSC-125DC/230AC/__1 PLCOSC125DC230AC1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.65 | $50.65 | |
| $46.59 | $465.90 |
Need more?