Reference Only

2980034

Industrial Relays PLC-RSC 125DC/21 AU.

Manufacturer:

Mfr Part:
2980034

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating50 mA
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage125 VDC
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Tin
IP RatingIP20
SeriesPLC-RSC
Length94 mm
Width6.2 mm
Height80 mm
Current Rating50 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-RSC-125DC/21AU PLCRSC125DC21AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.09$430.90
Need more?