Reference Only

2972673

Obsolete
I/O Modules UMK- 4 OM-R/MF/P

Manufacturer:

Mfr Part:
2972673

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Current30 mA
Output Current4 A
Housing ColorGreen
Termination StyleScrew
Case ColorGreen
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeI/O Modules
SubcategoryI/O Modules
TradenameINTERFACE Relay
Part # AliasesUMK-_4_OM-R/MF/P UMK4OMRMFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?