Reference Only

2968438

Obsolete
Terminal Block Interface Modules UM 45-FLKS40/ZFKDS

Manufacturer:

Mfr Part:
2968438

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Terminal Boards
Number of Positions40 Position
Current Rating1 A
Voltage Rating60 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleSpring Cage
ColorGreen
SeriesVarioface
Height45 mm
Length61 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width96 mm
Part # AliasesUM_45-FLKS40/ZFKDS UM45FLKS40ZFKDS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?