Reference Only
2968425
Obsolete
Terminal Block Interface Modules UM 45-FLKS34/ZFKDS
Datasheet
2968425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Termination Boards | |
| Number of Positions | 34 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 60 VDC | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Termination Style | Spring Cage | |
| Mounting Style | DIN Rail | |
| Connection Method | Spring Cage | |
| Height | 45 mm | |
| Length | 61 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Type | Interface Module | |
| Width | 86 mm | |
| Part # Aliases | UM_45-FLKS34/ZFKDS UM45FLKS34ZFKDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?