Reference Only
2968409
Terminal Block Interface Modules UM 45-FLKS20/ZFKDS.
Datasheet
2968409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Termination Boards | |
| Number of Positions | 20 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 60 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Termination Style | Spring Cage | |
| Mounting Style | DIN Rail | |
| Connection Method | Spring Cage | |
| Height | 45 mm | |
| Length | 61 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Type | Interface Module | |
| Width | 66 mm | |
| Part # Aliases | UM_45-FLKS20/ZFKDS UM45FLKS20ZFKDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.41 | $122.41 |
Need more?