2968182 Phoenix Contact

2968182

Obsolete
Terminal Block Interface Modules UM 45-D25SUB/S SWITCH/BK/SO495

Manufacturer:

Mfr Part:
2968182

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductTermination Boards
Number of Positions25
Termination StyleScrew
SeriesVarioface
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
TypeVarioface Switch Module
Part # AliasesUM_45-D25SUB/S/SWITCH/BK/SO495 UM45D25SUBSSWITCHBKSO495

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?