Reference Only

2967507

Obsolete
Solid State Relays - SSRs PLC-OSP-24DC/2/ACT

Manufacturer:

Mfr Part:
2967507

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTerminal Block
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 33 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range24 VDC
Input Current8.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OSP
Width6.2 mm
Height80 mm
Termination StyleWire Clamp
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OSP-_24DC/_24DC/__2/ACT PLCOSP24DC24DC2ACT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?