Reference Only

2967471

Obsolete
Solid State Relays - SSRs PLCOSP24DC/24DC/2

Manufacturer:

Mfr Part:
2967471

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleSocket Mount
Load Current Rating3 A
Load Voltage Rating3 VDC to 33 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range24 VDC
Input Current9 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OSP
Width6.2 mm
Height80 mm
Termination StylePlug Pin
ComplianceUL-C-US; C-UR-US; UL; GOST-R
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OSP-_24DC/_24DC/__2 PLCOSP24DC24DC2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?