Reference Only

2967316

Relay Sockets & Hardware PLC-BSC- 60DC/21-21.

Manufacturer:

Mfr Part:
2967316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductTerminal Blocks
Accessory TypeTerminal Block
Termination StyleScrew
Mounting StyleDIN Rail
Product TypeRelay Sockets & Hardware
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-BSC-_60DC/21-21 PLCBSC60DC2121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.82$22.82
$18.97$189.70
Need more?
Contact Us