Reference Only

2966757

Solid State Relays - SSRs PLCOSC230UC/48DC/100.

Manufacturer:

Mfr Part:
2966757

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating100 mA
Load Voltage Rating3 VDC to 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range207 VAC to 253 VAC, 198 VDC to 242 VDC
Input Current3.5 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OSC
Length94 mm
Width6.2 mm
Height80 mm
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameINTERFACE Relay
Part # AliasesPLC-OSC-230UC/_48DC/100 PLCOSC230UC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.09$430.90
Need more?