Reference Only
2965198
Terminal Block Interface Modules UM 45 FLK 50/ ZFKDS/PLC.
Datasheet
2965198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Passive Modules | |
| Number of Positions | 50 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 60 VDC | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 14 AWG | |
| Termination Style | Spring Cage | |
| Mounting Style | DIN Rail | |
| Series | Varioface | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | UM_45-FLK50/ZFKDS/PLC UM45FLK50ZFKDSPLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.49 | $202.49 | |
| $186.23 | $1,862.30 |
Need more?