Reference Only

2965172

Terminal Block Interface Modules UM 45-FLK 14/ ZFKDS/PLC.

Manufacturer:

Mfr Part:
2965172

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductIDC/FLK Terminal Boards
Number of Positions14 Position
Current Rating3 A
Voltage Rating60 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Termination StyleSpring Cage
Mounting StyleDIN Rail
Connection MethodSpring Cage
Height45 mm
Length50 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
TypePassive
Width59 mm
Part # AliasesUM_45-FLK14/ZFKDS/PLC UM45FLK14ZFKDSPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$956.60$956.60
Need more?
Contact Us