Reference Only

2964843

Industrial Relays EMG 25-REL/KSR- 230/2X21AU/SO46.

Manufacturer:

Mfr Part:
2964843

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Coil TerminationScrew
Coil TypeNon-Latching
Switching Voltage24 VAC, 24 VDC
Contact MaterialSilver
SeriesEMG REL
Width25 mm
Height75 mm
Current Rating500 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_25-REL/KSR-230/2X21AU/SO46 EMG25RELKSR2302X21AUSO46

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.17$135.17
Need more?