Reference Only

2964461

Obsolete
Industrial Relays EMG 10-REL/KSR- 120/1-LC-AU

Manufacturer:

Mfr Part:
2964461

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage120 VAC, 120 VDC
Coil Current5 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Palladium (AgPd)
IP RatingIP20
SeriesEMG REL
Length53.5 mm
Width10.6 mm
Height75 mm
Current Rating500 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_10-REL/KSR-120/_1-LC_AU EMG10RELKSR1201LCAU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?