Reference Only

2962926

Terminal Block Interface Modules UM 45-16RM/MR-G24 1/E/PLC.

Manufacturer:

Mfr Part:
2962926

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductRelay Terminal Boards
Number of Positions20
ColorGreen
SeriesVarioface
Connection MethodIDC/FLK Pin Strip
Contact PlatingGold
Height45 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width199 mm
Part # AliasesUM_45-16RM/MR-G24/1/E/PLC UM4516RMMRG241EPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$674.00$674.00
$619.90$6,199.00
Need more?
Contact Us