Reference Only

2962463

Programmable Logic Controllers - PLCs UM- 8 RELS/KSR-G2 4/21/MT/PLC.

Manufacturer:

Mfr Part:
2962463

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
IP RatingIP00
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
Product TypePLC Controllers
SubcategoryControllers
TradenameINTERFACE Cabling
Part # AliasesUM-_8_RELS/KSR-G24/21/MT/PLC UM8RELSKSRG2421MTPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$579.40$579.40
Need more?