Reference Only

2962382

Terminal Block Interface Modules UM-16 RELS/KSR-G2 4/21/MT/PLC.

Manufacturer:

Mfr Part:
2962382

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductRelay Terminal Boards
Number of Positions50
ColorGreen
SeriesVarioface
Connection MethodScrew
Height112 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Pitch2.54 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width267 mm
Part # AliasesUM-16_RELS/KSR-G24/21/MT/PLC UM16RELSKSRG2421MTPLC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$706.48$706.48
$649.78$6,497.80
Need more?
Contact Us