Reference Only

2961532

Industrial Relays REL-MR-12DC/21HC AU.

Manufacturer:

Mfr Part:
2961532

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationSolder Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating50 mA
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance62 Ohms
Coil Current33 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-MR
Length15.7 mm
Width12.7 mm
Height29 mm
PackagingTube
ComplianceC-UR-US, VDE
Current Rating16 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-MR-_12DC/21HC_AU RELMR12DC21HCAU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.73$117.30
Need more?