Reference Only

2961383

General Purpose Relays REL-MR- 18DC/21.

Manufacturer:

Mfr Part:
2961383

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryGeneral Purpose Relays
Mounting StylePlug In
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesREL-MR
Width5 mm
Height28 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesREL-MR-_18DC/21 RELMR18DC21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.49$104.90
Need more?