Reference Only
2961325
General Purpose Relays REL-MR-60DC/21 HC 60VDC 1 PDT.
Datasheet
2961325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | General Purpose Relays | |
| Coil Current | 8.2 mA | |
| Coil Resistance | 7.34 kOhms | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 60 VDC | |
| Compliance | C-UR-US, VDE, GOST-R | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Nickel (AgNi) | |
| Contact Termination | Plug In | |
| Height | 29 mm | |
| Length | 15.7 mm | |
| Mounting Style | Through Hole | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | REL-MR | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Tradename | RIFLINE Complete | |
| Type | Miniature | |
| Width | 12.7 mm | |
| Part # Aliases | REL-MR-_60DC/21HC RELMR60DC21HC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.73 | $117.30 |
Need more?