Reference Only

2959609

Terminal Block Interface Modules UM 25-D25SUB/B/ FRONT/Q.

Manufacturer:

Mfr Part:
2959609

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions25 Position
Mounting StylePlug In
Height217 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width25 mm
Part # AliasesUM_25-D25SUB/B/FRONT/Q UM25D25SUBBFRONTQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$234.01$234.01
Need more?