Reference Only
2959515
Terminal Block Interface Modules UM 25-FLK20/FRONT/Q.
Datasheet
2959515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | Flat Cable Terminal Boards | |
| Number of Positions | 20 Position | |
| Mounting Style | DIN Rail | |
| Color | Green | |
| Series | Varioface | |
| Compliance | GOST-R | |
| Connection Method | Screw | |
| Height | 177 mm | |
| Length | 45 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Pitch | 2.54 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 25 mm | |
| Part # Aliases | UM_25-FLK20/FRONT/Q UM25FLK20FRONTQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.95 | $139.95 | |
| $128.71 | $1,287.10 |
Need more?