Reference Only

2959502

Terminal Block Interface Modules UM 25-18MSTB/FRONT/Q.

Manufacturer:

Mfr Part:
2959502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductCOMBICON Connector Terminal Boards
Number of Positions18
Current Rating2.5 A
Voltage Rating250 VAC/250 VDC
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Termination StyleScrew
Mounting StyleDIN Rail
ColorGreen
SeriesVarioface
ComplianceGOST-R
Connection MethodScrew
Height217 mm
Length45 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Mounting AngleRight
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width25 mm
Part # AliasesUM_25-18_MSTB/FRONT/Q UM2518MSTBFRONTQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.67$111.67
$102.71$1,027.10
Need more?
Contact Us