Reference Only

2954895

Diode Modules EMG 90-DIO 17E.

Manufacturer:

Mfr Part:
2954895

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDiode Modules
Mounting StyleDIN Rail
TypeDiode Module
Height75 mm
Length55 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
TradenameINTERFACE Monitoring
Width90 mm
Part # AliasesEMG_90-DIO_17E EMG90DIO17E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$237.43$237.43
Need more?