Reference Only
2952855
Industrial Relays EMG 22-REL/KSR230/21.
Datasheet
2952855 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 230 VAC, 230 VDC | |
| Coil Current | 5 mA | |
| Switching Voltage | 250 VAC, 110 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | EMG REL | |
| Width | 22.5 mm | |
| Height | 75 mm | |
| Current Rating | 6 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | EMG_22-REL/KSR-230/21 EMG22RELKSR23021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.44 | $133.44 |
Need more?