Reference Only

2952279

Obsolete
Fuse Holder EMG 22-SI3E

Manufacturer:

Mfr Part:
2952279

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFuse Holder
SeriesEMG 2952279
ProductFuse Modules
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating3 A, 6.3 A
Voltage Rating250 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesEMG_22-SI3E EMG22SI3E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?