Reference Only
2952172
Obsolete
Industrial Relays EMG 45-REL/IR-G 24/HWR
Datasheet
2952172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Coil Current | 31 mA | |
| Coil Resistance | 770 Ohms | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 250 VAC | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver Nickel (AgNi) | |
| Contact Termination | Screw | |
| Current Rating | 3 A | |
| Height | 75 mm | |
| Length | 75 mm | |
| Mounting Style | DIN Rail | |
| Power Consumption | 740 mW | |
| Product Type | Industrial Relays | |
| Relay Contact Form | DPDT (2 Form C) | |
| Series | EMG REL | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Tradename | INTERFACE Relay | |
| Width | 45 mm | |
| Part # Aliases | EMG_45-REL/IR-G_24/HWR EMG45RELIRG24HWR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?