Reference Only

2951885

Industrial Relays EMG 22-REL KSR- 24/21.

Manufacturer:

Mfr Part:
2951885

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating6 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Current21 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesEMG REL
Length75 mm
Width22.5 mm
Height75 mm
Current Rating6 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_22-REL/KSR-_24/21 EMG22RELKSR2421

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.52$116.52
Need more?