Reference Only

2948885

Solid State Relays - SSRs EMG 10-OE- 5DC/ 48DC/100.

Manufacturer:

Mfr Part:
2948885

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating100 mA
Load Voltage Rating4 VDC to 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range5 VDC
Input Current12 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
SeriesEMG OE
Length75 mm
Width10 mm
Height75 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameINTERFACE Relay
Part # AliasesEMG_10-OE-__5DC/_48DC/100 EMG10OE5DC48DC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.35$116.35
Need more?