Reference Only

2948827

Solid State Relays - SSRs EMG 12-OV- 24DC/240A.

Manufacturer:

Mfr Part:
2948827

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating1 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range24 VDC
Input Current6.8 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
SeriesEMG OV
Length75 mm
Width12.5 mm
Height75 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_12-OV-_24DC/240AC/1 EMG12OV24DC240AC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.21$126.21
Need more?