Reference Only
2947925
End of Life
Electrical Enclosure Accessories EMG 50-H 7.5MM KLAR
Datasheet
2947925 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Covering Hood | |
| Length | 38 mm | |
| Width | 50 mm | |
| Height | 7.5 mm | |
| Color | Clear | |
| Compliance | GOST-R | |
| Material | Polycarbonate (PC) | |
| Product Type | Electrical Enclosures | |
| Series | EMG | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | EMG_50-H__7,5MM_KLAR EMG50H75MMKLAR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?