Reference Only

2947718

Industrial Relays EMG 22-REL/KSR- 24/21-21 AU.

Manufacturer:

Mfr Part:
2947718

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating50 mA
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Current18 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesEMG REL
Length62.5 mm
Width17.5 mm
Height75 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_22-REL/KSR-_24/21-21AU EMG22RELKSR242121AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.37$154.37
Need more?