Reference Only

2947116

End of Life
Electrical Enclosure Accessories EMG 12-H 7.5MM KLAR

Manufacturer:

Mfr Part:
2947116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCovers
TypeCovering Hood
Length38 mm
Width12.5 mm
Height7.5 mm
ColorClear
IP RatingIP20
MaterialPolycarbonate (PC)
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesEMG_12-H__7,5MM_KLAR EMG12H75MMKLAR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?