Reference Only

2946832

Solid State Relays - SSRs EMG 17-OV-220DC/ 24DC/2.

Manufacturer:

Mfr Part:
2946832

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IP RatingIP20
Width17.5 mm
Height75 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays
Part # AliasesEMG_17-OV-220DC/_24DC/2 EMG17OV220DC24DC2

Export and Environmental Classification

AttributeDescription
HTS8536410060
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.34$99.34
$91.37$913.70
Need more?
Contact Us