Reference Only

2944795

Industrial Relays EMG 22-REL/KSR- W230/21-21.

Manufacturer:

Mfr Part:
2944795

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating4 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current3.5 mA
Switching Voltage250 VAC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesEMG REL
Length60 mm
Width22.5 mm
Height79.4 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEMG_22-REL/KSR-W230/21-21 EMG22RELKSRW2302121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$152.72$152.72
Need more?