Reference Only

2944407

End of Life
Industrial Relays EMG 22-REL/KSR- G 24/TRN24/SO62

Manufacturer:

Mfr Part:
2944407

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating4 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current17 mA
Switching Voltage250 VAC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
Length100 mm
Width22.5 mm
Height75 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?